Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154,967 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.88702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
4,385 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.83846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Drain, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -25°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
22,552 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.94096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Open-Drain, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 18mA @ 5V | 2.5mA | - | - | - | -40°C ~ 105°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
1,524 In Stock | 1 : ¥20.32000 Tube | - | Tube | Active | General Purpose | 2 | Open-Collector, Open-Drain, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 18mA @ 5V | 2.5mA | - | - | - | -40°C ~ 105°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |