Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,119 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.85049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | Open-Drain | 1.6V ~ 5.5V | 8mV | 5pA | - | 10µA | 78dB CMRR, 78dB PSRR | 350ns | 4.2mV | -40°C ~ 125°C (TA) | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
1,128 In Stock | 1 : ¥13.52000 Cut Tape (CT) 2,500 : ¥6.16665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 15mV @ 5.5V | 10pA @ 5.5V | - | 1.2µA | 74dB CMRR, 69.12dB PSRR | 13.5µs | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |