Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,662 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥2.39264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.6V ~ 6.5V | 8mV @ 5V | 2pA @ 5V | - | 900nA | 73dB CMRR, 77dB PSRR | 3µs (Typ) | 7mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
23,756 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.76618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.6V ~ 6.5V | 8mV @ 5V | 2pA @ 5V | 35mA @ 5V | 900nA | 73dB CMRR, 77dB PSRR | 3µs | 17mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
7,582 In Stock | 1 : ¥10.26000 Cut Tape (CT) 5,000 : ¥4.13559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 0.9V ~ 6.5V, ±0.45V ~ 3.25V | 3mV | 100pA | 42mA | 150nA | - | 35µs | - | -40°C ~ 125°C | - | - | 6-XFDFN | Surface Mount | 6-X2SON (1x1) | ||
22,508 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥5.07503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | 21mA | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
4,135 In Stock | 1 : ¥5.36000 Cut Tape (CT) 3,000 : ¥1.70852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 5.5V | 6mV @ 5V | 20pA @ 5V | - | 200µA | 81dB CMRR, 88dB PSRR | 64ns | - | -40°C ~ 125°C (TA) | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-88A (SC-70-5/SOT-353) | ||
10,680 In Stock | 1 : ¥12.31000 Cut Tape (CT) 250 : ¥8.02228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 0.9V ~ 6.5V, ±0.45V ~ 3.25V | 3mV | 100pA | 42mA | 150nA | - | 35µs | - | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 |