Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,954 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥4.44767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.25V ~ 5.5V | 9mV @ 5.5V | 0.05µA @ 5.5V | - | 7µA | - | 5µs | - | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
3,934 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥1.92974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 2mV @ 32V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |