Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,529 In Stock | 1 : ¥97.34000 Cut Tape (CT) 500 : ¥67.23018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.05µA | - | 19µA | - | 29µs | 13.5mV | -55°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
0 In Stock Check Lead Time | 1 : ¥95.72000 Cut Tape (CT) 500 : ¥66.10972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS | 2.45V ~ 3.5V | 5.5mV @ 3.3V | 1.5µA @ 3.3V | 70mA | 5.8mA | 70dB CMRR, 73dB PSRR | 5ns | 4.7mV | -55°C ~ 125°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 |