Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,967 In Stock | 1 : ¥3.40000 Cut Tape (CT) 5,000 : ¥1.12548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, Rail-to-Rail | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | 68mA @ 5.5V | 6µA (Typ) | 70dB CMRR, 80dB PSRR | 800ns (Typ) | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) | ||
20,360 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥1.04837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | 8-TSSOP (0.173", 4.40mm Width) | Surface Mount | 8-TSSOP |