TLV3202AIDGK

DigiKey Part Number
296-34992-ND
Manufacturer
Manufacturer Product Number
TLV3202AIDGK
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV3202AIDGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
50pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
50µA
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR
Propagation Delay (Max)
50ns
Hysteresis
1.2mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.75000¥16.75
10¥15.01300¥150.13
80¥12.07063¥965.65
320¥11.33372¥3,626.79
560¥9.91713¥5,553.59
1,040¥8.21700¥8,545.68
2,560¥7.65033¥19,584.84
5,040¥7.36698¥37,129.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.