Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,618 In Stock | 1 : ¥13.79000 Cut Tape (CT) 2,500 : ¥6.53757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector | 2.2V ~ 36V, ±1.1V ~ 18V | 3.5mV | 0.015µA | 20mA | 75µA | - | 560ns | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
1,946 In Stock | 1 : ¥12.84000 Cut Tape (CT) 1,000 : ¥6.29974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | CMOS, Open-Collector, TTL | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 120µA | - | 600ns | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |