Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355 In Stock | 1 : ¥39.61000 Tube | - | Tube | Active | General Purpose | 1 | Open-Collector | 3V ~ 36V, ±1.5V ~ 18V | 2mV @ ±15V | 0.065µA @ ±15V | 50mA | 4mA | 115dB CMRR | - | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
350 In Stock | 1 : ¥63.33000 Tube | Tube | Active | with Latch | 1 | CMOS, Complementary, TTL | - | 3mV @ ±5V | 10µA @ ±5V | 20mA | 35mA | 96dB CMRR, 75dB PSRR | 14ns | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | |||
113 In Stock | 1 : ¥100.90000 Tube | Tube | Active | with Latch | 1 | CMOS, Complementary, TTL | - | 3mV @ 5V | 20µA @ 5V | 20mA | 38mA | 90dB CMRR, 75dB PSRR | 16ns | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP |