Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,051 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥3.44812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.8V ~ 5.5V | 10mV @ 5.5V | 1pA @ 5.5V | 50mA | 130µA | 66dB CMRR, 70dB PSRR | 80ns | 5mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,771 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.94695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.4V ~ 40V | 3mV @ 12V | 0.15pA @ 12V | 30mA | 7.5µA | 100dB PSRR | 450ns (Typ) | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
24,692 In Stock | 1 : ¥11.73000 Cut Tape (CT) 1,000 : ¥5.31921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 5V ~ 30V, ±2.5V ~ 15V | 7mV @ 30V | 0.25µA @ 5V | 13mA @ 5V | 2mA | - | - | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
8,846 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,500 : ¥15.07398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 44V, ±1.35V ~ 22V | 1.6mV @ 5V | 0.05µA @ 5V | 20mA @ 5V | 60µA | 110dB CMRR, 110dB PSRR | 5.5µs | - | -40°C ~ 85°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 | |||
3,832 In Stock | 1 : ¥36.45000 Cut Tape (CT) 2,500 : ¥18.95669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 44V, ±1.35V ~ 22V | 1.6mV @ 5V | 0.05µA @ 5V | 10mA @ 5V | 60µA | 110dB CMRR, 110dB PSRR | 5.5µs | - | -40°C ~ 125°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 | |||
821 In Stock | 1 : ¥54.75000 Tube | - | Tube | Active | General Purpose | 2 | Pull Up | 1.1V ~ 40V, ±0.55V ~ 20V | 1mV @ ±20V | 0.015µA @ ±20V | 75mA @ 40V | 60µA | 115dB CMRR, 110dB PSRR | 22µs | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
2,933 In Stock | 1 : ¥87.05000 Tube | Tube | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 6V | 3mV @ 5V | 6µA @ 5V | 20mA | 7mA | 70dB CMRR, 80dB PSRR | 10ns | 7mV | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO | |||
2,218 In Stock 21,121 Marketplace | 1 : ¥6.04000 Tube | - | Bulk Tube | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 3.5V ~ 30V, ±1.75V ~ 15V | 3mV @ ±15V | 0.1µA @ ±15V | 50mA | 6mA | - | - | - | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP |