Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
Open-CollectorPush-Pull
Voltage - Supply, Single/Dual (±)
2.2V ~ 36V, ±1.1V ~ 18V2.7V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V3.5mV
Current - Input Bias (Max)
0.005µA @ 5V0.015µA
Current - Output (Typ)
20mA21mA
Current - Quiescent (Max)
40µA75µA
CMRR, PSRR (Typ)
70dB CMRR, 85dB PSRR-
Propagation Delay (Max)
50ns560ns
Hysteresis
1.2mV-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
8-VSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SOT753
TLV3201AIDBVR
IC COMPARATOR 1 GEN PUR SOT23-5
Texas Instruments
22,641
In Stock
1 : ¥11.99000
Cut Tape (CT)
3,000 : ¥5.07503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Push-Pull
2.7V ~ 5.5V
1mV @ 5V
0.005µA @ 5V
21mA
40µA
70dB CMRR, 85dB PSRR
50ns
1.2mV
-40°C ~ 125°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
8-VSSOP
TLV1702AIDGKR
IC COMPARATOR 2 GEN PUR 8VSSOP
Texas Instruments
8,618
In Stock
1 : ¥13.79000
Cut Tape (CT)
2,500 : ¥6.53757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector
2.2V ~ 36V, ±1.1V ~ 18V
3.5mV
0.015µA
20mA
75µA
-
560ns
-
-40°C ~ 125°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-VSSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.