LM339ADR | |
---|---|
DigiKey Part Number | 296-6604-2-ND - Tape & Reel (TR) 296-6604-1-ND - Cut Tape (CT) 296-6604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339ADR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.47920 | ¥61.98 |
100 | ¥1.90300 | ¥190.30 |
250 | ¥1.62024 | ¥405.06 |
500 | ¥1.44602 | ¥723.01 |
1,000 | ¥1.30055 | ¥1,300.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14467 | ¥2,861.68 |
5,000 | ¥1.04939 | ¥5,246.95 |
7,500 | ¥1.00125 | ¥7,509.38 |
12,500 | ¥0.94755 | ¥11,844.38 |
17,500 | ¥0.91597 | ¥16,029.47 |
25,000 | ¥0.88546 | ¥22,136.50 |
62,500 | ¥0.81922 | ¥51,201.25 |