Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,407 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥5.07480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | 21mA | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
5,427 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,500 : ¥2.07958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 2mV @ 5V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |