TLV3691IDCKR | |
---|---|
DigiKey Part Number | 296-37910-2-ND - Tape & Reel (TR) 296-37910-1-ND - Cut Tape (CT) 296-37910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3691IDCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3691IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 0.9V ~ 6.5V, ±0.45V ~ 3.25V | |
Voltage - Input Offset (Max) | 3mV | |
Current - Input Bias (Max) | 100pA | |
Current - Output (Typ) | 42mA | |
Current - Quiescent (Max) | 150nA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 35µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.70560 | ¥217.64 |
100 | ¥7.15160 | ¥715.16 |
250 | ¥6.68540 | ¥1,671.35 |
500 | ¥5.90794 | ¥2,953.97 |
1,000 | ¥4.66415 | ¥4,664.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.35325 | ¥13,059.75 |
6,000 | ¥4.13558 | ¥24,813.48 |
15,000 | ¥3.98011 | ¥59,701.65 |