Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,200 In Stock | 1 : ¥95.55000 Cut Tape (CT) 2,500 : ¥58.24898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 12V | 2.5mV @ ±5V | 6µA @ ±5V | 20mA | 2mA | 70dB CMRR, 80dB PSRR | 9ns | 6mV | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | Surface Mount | 10-MSOP | |||
10,725 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥6.63809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 18V | - | - | - | 13µA | - | - | 12mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN |