Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,618 In Stock | 1 : ¥13.79000 Cut Tape (CT) 2,500 : ¥6.53757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector | 2.2V ~ 36V, ±1.1V ~ 18V | 3.5mV | 0.015µA | 20mA | 75µA | - | 560ns | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-VSSOP | ||
3,186 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.03565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.6V ~ 5.5V, ±0.8V ~ 2.75V | 8mV @ 5V | 5pA (Typ) | - | 10µA | 78dB CMRR, 78dB PSRR | 260ns (Typ) | 14mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
697 In Stock | 1 : ¥10.84000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 2.3V ~ 5.5V | 2.5mV | 0.03µA | - | 36.8µA | 74dB CMRR, 80dB PSRR | 4.2µs | 4mV | -40°C ~ 125°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP |