Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,646 In Stock | 1 : ¥30.01000 Cut Tape (CT) 2,500 : ¥15.07398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.7V ~ 44V, ±1.35V ~ 22V | 1.6mV @ 5V | 0.05µA @ 5V | 20mA @ 5V | 60µA | 110dB CMRR, 110dB PSRR | 5.5µs | - | -40°C ~ 85°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 | |||
1,161 In Stock | 1 : ¥6.32000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 2.3V ~ 5.5V | 2.5mV | 0.03µA | - | 24.7µA | 74dB CMRR, 80dB PSRR | 4.2µs | 4mV | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |