Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,469 In Stock | 1 : ¥13.01000 Cut Tape (CT) 3,000 : ¥5.52928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 1.65V ~ 5.5V | 1.5mV @ 5V | 5pA @ 5V | 100mA @ 5V | 30µA | 70dB CMRR, 95dB | 100ns | - | -40°C ~ 125°C | SOT-23-8 Thin, TSOT-23-8 | Surface Mount | TSOT-23-8 | ||
1,799 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥6.01567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 18V | - | 0.025µA | - | 13µA | - | 13µs | 12mV | -40°C ~ 125°C | 6-WFDFN | Surface Mount | 6-WSON (1.5x1.5) |