Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,547 In Stock | 1 : ¥58.21000 Cut Tape (CT) 1,500 : ¥33.02251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | Complementary, LVDS, Rail-to-Rail | 2.5V ~ 5.5V | 5mV @ 3V | 5µA @ 3V | 50mA | 3mA | 50dB CMRR, 50dB PSRR | 3ns | 100µV | -40°C ~ 125°C | 12-WFQFN Exposed Pad, CSP | Surface Mount | 12-LFCSP (3x3) | ||
2,235 In Stock | 1 : ¥53.45000 Cut Tape (CT) 3,000 : ¥28.79787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CML | 2.5V ~ 5.5V | 5mV @ 2.5V | 5µA @ 2.5V | 50mA | 26mA | 50dB CMRR, 50dB PSRR | 2.1ns | 100µV | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
113 In Stock | 1 : ¥55.42000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | with Latch | 1 | CML | 2.5V ~ 5.5V | 5mV @ 2.5V | 5µA @ 2.5V | 50mA | 1.5mA | 50dB CMRR, 50dB PSRR | 2.1ns | 100µV | -40°C ~ 125°C | 12-WFQFN Exposed Pad | Surface Mount | 12-LFCSP-WQ (3x3) |