Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,077 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥3.57051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.8V ~ 5.5V | 10mV @ 5.5V | 1pA @ 5.5V | 50mA | 130µA | 66dB CMRR, 70dB PSRR | 80ns | 5mV | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
27,020 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥3.44812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.8V ~ 5.5V | 10mV @ 5.5V | 1pA @ 5.5V | 50mA | 130µA | 66dB CMRR, 70dB PSRR | 80ns | 5mV | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
22,992 In Stock | 1 : ¥6.46000 Cut Tape (CT) 2,500 : ¥4.84573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.8V ~ 5.5V | 10mV @ 5.5V | 1pA @ 5.5V | 50mA | 130µA | 66dB CMRR, 70dB PSRR | 80ns | 5mV | -40°C ~ 125°C | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | ||
19,788 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥4.67962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Open-Drain | 1.8V ~ 5.5V | 10mV @ 5.5V | 1pA @ 5.5V | 50mA | 130µA | 66dB CMRR, 70dB PSRR | 80ns | 5mV | -40°C ~ 125°C | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | ||
5,096 In Stock | 1 : ¥6.24000 Tube | - | Tube | Active | General Purpose | 2 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.8V ~ 5.5V | 10mV @ 5.5V | 1pA @ 5.5V | 50mA | 130µA | 66dB CMRR, 70dB PSRR | 80ns | 5mV | -40°C ~ 125°C | - | - | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | ||
22,189 In Stock | 1 : ¥13.94000 Cut Tape (CT) 3,000 : ¥6.36727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.8V ~ 5V | 6mV @ 5V | 0.16µA @ 5V | - | 90µA | 79dB CMRR | 105ns | - | -40°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,164 In Stock | 1 : ¥39.16000 Cut Tape (CT) 2,500 : ¥19.65230 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | CMOS, Push-Pull, Rail-to-Rail, TTL | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | 6.5mV @ 5.5V | 10pA @ 5.5V | - | 5mA | 70dB CMRR, 100dB PSRR | 10ns | 6mV | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
114,325 In Stock | 1 : ¥4.85000 Cut Tape (CT) 4,000 : ¥1.60854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-TSSOP (0.173", 4.40mm Width) | Surface Mount | 8-TSSOP | ||
354 In Stock | 1 : ¥16.17000 Tube | - | Tube | Active | General Purpose | 2 | Push-Pull | 2.7V ~ 5.5V | 5mV @ 5V | 50pA @ 5V | - | 50µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |