ADCMP670-1YUJZ-RL7 | |
---|---|
DigiKey Part Number | ADCMP670-1YUJZ-RL7TR-ND - Tape & Reel (TR) ADCMP670-1YUJZ-RL7CT-ND - Cut Tape (CT) ADCMP670-1YUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP670-1YUJZ-RL7 |
Description | IC COMPARATOR 2 W/VOLT REF TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP670-1YUJZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 1.7V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 10µs | |
Hysteresis | 11mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.10000 | ¥39.10 |
10 | ¥35.15100 | ¥351.51 |
25 | ¥33.22800 | ¥830.70 |
100 | ¥28.79660 | ¥2,879.66 |
250 | ¥27.32032 | ¥6,830.08 |
500 | ¥24.51436 | ¥12,257.18 |
1,000 | ¥20.67471 | ¥20,674.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.64098 | ¥58,922.94 |