Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,239 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.99269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 3V ~ 36V, ±1.5V ~ 18V | 2.5mV @ 36V | 0.025µA @ 5V | 21mA @ 5V | 600µA | - | 1µs (Typ) | - | -40°C ~ 85°C | SOT-23-8 Thin, TSOT-23-8 | Surface Mount | TSOT-23-8 | ||
739 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.08704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.4V ~ 40V | 3mV @ 12V | 0.15pA @ 12V | 30mA | 7.5µA | 100dB PSRR | 450ns (Typ) | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |