Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,220 In Stock | 1 : ¥187.45000 Cut Tape (CT) 1,500 : ¥126.24329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | Complementary, PECL | 3.1V ~ 5.4V | 2mV @ 3.3V | 25µA @ 3.3V | 35mA | 80mA | 65dB CMRR, 74dB PSRR | 0.165ns | ±1mV | -40°C ~ 85°C | 16-WFQFN Exposed Pad, CSP | Surface Mount | 16-LFCSP (3x3) | ||
8,930 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.12312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain, Rail-to-Rail | 1.6V ~ 5.5V | - | 10pA @ 5V | 55mA @ 5V | 3.5µA | - | 360ns | 20mV | -40°C ~ 125°C (TA) | 4-XFBGA, DSBGA | Surface Mount | 4-DSBGA |