Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,878 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.33998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Drain, Rail-to-Rail | 1.65V ~ 5.5V | 1.5mV @ 5V | 5pA @ 5V | 100mA @ 5V | 30µA | 70dB CMRR, 95dB | 100ns | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
1,988 In Stock | 1 : ¥13.22000 Cut Tape (CT) 250 : ¥8.95524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | - | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 |