Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
390 In Stock | 1 : ¥135.59000 Tube | - | Tube | Active | General Purpose | 4 | Open-Collector, Open-Drain | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.1µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -55°C ~ 125°C | 14-CDIP (0.300", 7.62mm) | Through Hole | 14-CDIP | ||
866 In Stock | 1 : ¥145.88000 Tube | - | Tube | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 5V ~ 36V, ±2.5V ~ 18V | 3mV @ ±15V | 0.1µA @ ±15V | - | 6mA | - | - | - | -55°C ~ 125°C | 8-CDIP (0.300", 7.62mm) | Through Hole | 8-CDIP |