Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,263 In Stock 2,500 Factory | 1 : ¥23.21000 Cut Tape (CT) 2,500 : ¥11.64810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Drain | 1.8V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 2.3µA | - | 31µs | 4mV | -40°C ~ 85°C | SOT-23-8 | Surface Mount | SOT-23-8 | |||
26,384 In Stock | 1 : ¥37.58000 Cut Tape (CT) 2,500 : ¥17.53376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 16µA | - | 29µs | 6.5mV | 0°C ~ 70°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 |