Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,870 In Stock 950 Factory | 1 : ¥36.13000 Tube | - | Tube | Active | General Purpose | 2 | TTL | 4.5V ~ 5.5V | 3mV @ 5.5V | 0.5µA @ 5V | 40mA | 4.2mA | 95dB CMRR, 82dB PSRR | 9ns | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-uMAX/uSOP | ||
215 In Stock 1,440 Factory | 1 : ¥62.91000 Tube | - | Tube | Active | General Purpose | 4 | TTL | 4.75V ~ 10.5V, ±2.375V ~ 5.75V | 4mV @ ±5V | 5µA @ ±5V | - | 7mA, 5mA, 3mA | 86.02dB CMRR, 86.02dB PSRR | - | - | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | Surface Mount | 16-TSSOP |