NCX2222GTX | |
---|---|
DigiKey Part Number | 568-12369-2-ND - Tape & Reel (TR) 568-12369-1-ND - Cut Tape (CT) 568-12369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCX2222GTX |
Description | IC COMPARATOR 2 GEN PUR 8XSON |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 30mV @ 5.5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 68mA | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.8µs | |
Hysteresis | 9mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.93486 | ¥14,674.30 |
10,000 | ¥2.82453 | ¥28,245.30 |
25,000 | ¥2.73626 | ¥68,406.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51200 | ¥65.12 |
25 | ¥6.17880 | ¥154.47 |
100 | ¥5.07520 | ¥507.52 |
250 | ¥4.74436 | ¥1,186.09 |
500 | ¥4.19262 | ¥2,096.31 |
1,000 | ¥3.31003 | ¥3,310.03 |
2,500 | ¥3.08934 | ¥7,723.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.28900 | ¥62.89 |
25 | ¥5.96680 | ¥149.17 |
100 | ¥4.90130 | ¥490.13 |
250 | ¥4.58172 | ¥1,145.43 |
500 | ¥4.04892 | ¥2,024.46 |
1,000 | ¥3.19657 | ¥3,196.57 |
2,500 | ¥2.98344 | ¥7,458.60 |