Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,537 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.38972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3.3V ~ 40V | 4.5mV @ 40V | 0.05pA (Typ) | - | 200µA | 80dB CMRR, 95dB PSRR | 500ns (Typ) | 14mV | -40°C ~ 125°C | SOT-23-6 | Surface Mount | SOT-23-6 | ||
8,232 In Stock | 1 : ¥17.77000 Cut Tape (CT) 1,000 : ¥8.72743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5V | 0.2mV @ 5V | 50pA @ 5V | - | 700µA | 100dB CMRR, 110dB PSRR | 225ns | - | -40°C ~ 125°C | SOT-23-6 | Surface Mount | SOT-23-6 |