Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,080 In Stock | 1 : ¥94.00000 Cut Tape (CT) 500 : ¥67.23018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.05µA | - | 19µA | - | 29µs | 13.5mV | -55°C ~ 125°C | 6-WFDFN Exposed Pad | Surface Mount | 6-DFN (2x3) | |||
2,532 In Stock | 1 : ¥13.22000 Cut Tape (CT) 3,000 : ¥6.03360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Drain, Rail-to-Rail | 1.65V ~ 5.5V | 1.5mV @ 5V | 5pA @ 5V | 100mA @ 5V | 30µA | 70dB CMRR, 95dB | 100ns | - | -40°C ~ 125°C | 16-WFQFN Exposed Pad | Surface Mount | 16-WQFN (3x3) |