Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,301 In Stock | 1 : ¥17.90000 Cut Tape (CT) 3,000 : ¥8.46171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 36V | - | - | - | 11µA | - | - | 12mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
3,874 In Stock 48,000 Factory | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥2.80744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 5.5V | 6mV @ 5V | 20pA @ 5V | - | 200µA | 81dB CMRR, 88dB PSRR | 64ns | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | 5-TSOP | ||
6,727 In Stock | 1 : ¥15.39000 Cut Tape (CT) 2,500 : ¥7.04758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, Push-Pull, TTL | 3V ~ 16V | 5mV @ 10V | 5pA @ 5V | 20mA | 175µA | 84dB CMRR | 4.5µs | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC |