Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,175 In Stock | 1 : ¥108.56000 Cut Tape (CT) 750 : ¥74.94585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, TTL | 4.5V ~ 7V, ±2.25V ~ 16.5V | 1.5mV @ 5V | 5µA @ 5V | - | 10mA | 95dB CMRR, 90dB PSRR | 50ns | 500µV | 0°C ~ 70°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
6,302 In Stock | 1 : ¥13.77000 Cut Tape (CT) 2,500 : ¥6.29385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 1.65V ~ 5.5V | 1.5mV @ 5V | 5pA @ 5V | 100mA @ 5V | 30µA | 70dB CMRR, 95dB | 150ns | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
10,722 In Stock | 1 : ¥15.05000 Cut Tape (CT) 3,000 : ¥6.87341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 18V | - | - | - | 13µA | - | - | 12mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN |