Common Mode Chokes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
600 Ohms @ 10 MHz1.2 kOhms @ 10 MHz2.8 kOhms @ 10 MHz5.8 kOhms @ 10 MHz
Inductance @ Frequency
11 µH @ 100 kHz22 µH @ 100 kHz51 µH @ 100 kHz100 µH @ 100 kHz
Current Rating (Max)
200mA230mA310mA360mA
DC Resistance (DCR) (Max)
600mOhm1Ohm2Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACMS-Q3225-101-T
ACMS-Q4528-101-T
CMC 100UH 200MA 2LN 5.8KOHM SMD
Abracon LLC
5,932
In Stock
1 : ¥6.38000
Cut Tape (CT)
500 : ¥2.33784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5.8 kOhms @ 10 MHz
100 µH @ 100 kHz
200mA
2Ohm
50V
-
-55°C ~ 150°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACMS-Q3225-101-T
ACMS-Q4528-110-T
CMC 11UH 360MA 2LN 600OHM SMD
Abracon LLC
0
In Stock
Check Lead Time
500 : ¥3.23744
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal Line
2
600 Ohms @ 10 MHz
11 µH @ 100 kHz
360mA
600mOhm
50V
-
-55°C ~ 150°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACMS-Q3225-101-T
ACMS-Q4528-510-T
CMC 51UH 230MA 2LN 2.8KOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
500 : ¥3.23744
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal Line
2
2.8 kOhms @ 10 MHz
51 µH @ 100 kHz
230mA
1Ohm
50V
-
-55°C ~ 150°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACMS-Q3225-101-T
ACMS-Q4528-220-T
CMC 22UH 310MA 2LN 1.2KOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
500 : ¥3.23744
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal Line
2
1.2 kOhms @ 10 MHz
22 µH @ 100 kHz
310mA
1Ohm
50V
-
-55°C ~ 150°C
AEC-Q200
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
Showing
of 4

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.