Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
529 In Stock | 1 : ¥94.36000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 100 kHz | 28A | 2.1mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.205" L x 1.339" W (56.00mm x 34.00mm) | 2.047" (52.00mm) | Vertical, 4 PC Pin | |||
220 In Stock | 1 : ¥102.78000 Tray | Tray | Active | Power Line | 2 | 2.7 mH @ 10 kHz | 20A | 4.4mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.165" L x 1.339" W (55.00mm x 34.00mm) | 2.047" (52.00mm) | Vertical, 4 PC Pin | |||
1,005 In Stock | 1 : ¥76.00000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 100 kHz | 24A | 2.3mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 1.890" Dia x 1.024" L (48.00mm x 26.00mm) | 1.772" (45.00mm) | Vertical, 4 PC Pin | |||
1,314 In Stock | 1 : ¥60.02000 Tray | Tray | Active | Power Line | 2 | 600 µH @ 100 kHz | 26A | 1.7mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 1.890" Dia x 1.024" L (48.00mm x 26.00mm) | 1.772" (45.00mm) | Vertical, 4 PC Pin | |||
10,315 In Stock | 1 : ¥66.65000 Tray | Tray | Active | Power Line | 2 | 2.2 mH @ 10 kHz | 16A | 7.1mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 0.906" W (50.00mm x 23.00mm) | 1.929" (49.00mm) | Vertical, 4 PC Pin | |||
314 In Stock | 1 : ¥77.62000 Tray | Tray | Active | Power Line | 2 | 1.6 mH @ 10 kHz | 20A | 4.5mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 0.906" W (50.00mm x 23.00mm) | 1.929" (49.00mm) | Vertical, 4 PC Pin | |||
142 In Stock | 1 : ¥87.90000 Tray | Tray | Active | Power Line | 2 | 750 µH @ 100 kHz | 24A | 3.2mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.772" Dia x 0.984" W (45.00mm x 25.00mm) | 1.772" (45.00mm) | Vertical, 4 PC Pin | |||
59 In Stock | 1 : ¥81.70000 Tray | Tray | Active | Power Line | 2 | 1.5 mH @ 10 kHz | 21A | 2.8mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 1.890" Dia x 1.024" L (48.00mm x 26.00mm) | 1.772" (45.00mm) | Vertical, 4 PC Pin | |||
89 In Stock | 1 : ¥94.36000 Tray | Tray | Active | Power Line | 2 | 420 µH @ 100 kHz | 33A | 1.4mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.205" L x 1.339" W (56.00mm x 34.00mm) | 2.047" (52.00mm) | Vertical, 4 PC Pin | |||
62 In Stock | 1 : ¥103.03000 Tray | Tray | Active | Power Line | 2 | 190 µH @ 100 kHz | 54A | 1.1mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 0.906" W (50.00mm x 23.00mm) | 1.929" (49.00mm) | Vertical, 4 PC Pin | |||
77 In Stock | 1 : ¥103.03000 Tray | Tray | Active | Power Line | 2 | 1.5 mH @ 10 kHz | 24A | 3.2mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.165" L x 1.339" W (55.00mm x 34.00mm) | 2.047" (52.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥103.03000 Tray | Tray | Active | Power Line | 2 | 1.7 mH @ 10 kHz | 25A | 2.75mOhm (Typ) | - | 300V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.165" Dia (55.00mm) | 1.339" (34.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥84.50000 Tray | Tray | Active | Power Line | 2 | 440 µH @ 100 kHz | 29A | 1.5mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 1.890" Dia x 1.024" L (48.00mm x 26.00mm) | 1.772" (45.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 156 : ¥65.07026 Tray | Tray | Active | Power Line | 2 | 1.4 mH @ 10 kHz | 16A | 7.1mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 0.906" W (50.00mm x 23.00mm) | 1.929" (49.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 72 : ¥73.56972 Tray | Tray | Active | Power Line | 2 | 2.2 mH @ 10 kHz | 10A | 12mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 0.906" W (50.00mm x 23.00mm) | 1.929" (49.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 60 : ¥80.97700 Tray | Tray | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 12A | 8.4mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 0.906" W (50.00mm x 23.00mm) | 1.929" (49.00mm) | Vertical, 4 PC Pin | |||
3 In Stock | 1 : ¥98.19000 Tray | Tray | Active | Power Line | 2 | 1.3 mH @ 10 kHz | 18A | 5mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.969" L x 0.906" W (50.00mm x 23.00mm) | 1.929" (49.00mm) | Vertical, 4 PC Pin |