Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,470 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,000 : ¥9.08333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 900 Ohms @ 3 MHz | 330 µH @ 10 kHz | 300mA | 300mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 PC Pad | |||
3,298 In Stock | 1 : ¥12.81000 Cut Tape (CT) 1,000 : ¥7.49457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 260 Ohms @ 3 MHz | 100 µH @ 10 kHz | 300mA | 220mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 PC Pad | |||
2,707 In Stock | 1 : ¥12.81000 Cut Tape (CT) 1,000 : ¥7.49457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 3 MHz | 220 µH @ 10 kHz | 300mA | 280mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 PC Pad | |||
7,858 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,000 : ¥9.08333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 140 Ohms @ 4 MHz | 47 µH @ 10 kHz | 300mA | 160mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 PC Pad | |||
660 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,000 : ¥9.08333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 35 MHz | 10 µH @ 10 kHz | 300mA | 240mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 PC Pad | |||
123 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,000 : ¥9.08333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 220 Ohms @ 3 MHz | 82 µH @ 10 kHz | 300mA | 20mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 PC Pad | |||
728 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,000 : ¥9.08333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 500 Ohms @ 3 MHz | 180 µH @ 10 kHz | 300mA | 250mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 PC Pad |