RN218-0.6-02-47M

DigiKey Part Number
817-2300-ND
Manufacturer
Manufacturer Product Number
RN218-0.6-02-47M
Description
CMC 47MH 600MA 2LN TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.2Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaffner EMC Inc.
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
1.2Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.709" L x 0.492" W (18.00mm x 12.50mm)
Height (Max)
0.799" (20.30mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.66000¥20.66
10¥17.55500¥175.55
25¥16.17960¥404.49
50¥14.45880¥722.94
100¥12.04880¥1,204.88
250¥11.70480¥2,926.20
500¥11.01622¥5,508.11
1,000¥10.32770¥10,327.70
2,500¥10.06289¥25,157.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.