Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,932 In Stock | 1 : ¥1.02000 Cut Tape (CT) 10,000 : ¥0.34337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | ||
19,756 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.38138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 100mA | 4Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | |||
28,324 In Stock | 1 : ¥1.19000 Cut Tape (CT) 15,000 : ¥0.42210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 35 Ohms @ 100 MHz | 120mA | 2.875Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0605 Metric), 4 Lead | |||
6,193 In Stock | 1 : ¥1.96000 Cut Tape (CT) 10,000 : ¥0.72765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 12 Ohms @ 100 MHz | 100mA | 1Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | |||
25,605 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,500 : ¥1.35542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | - | 3Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.053" L x 0.037" W (1.34mm x 0.95mm) | 0.024" (0.60mm) | 5-UFBGA, WLCSP |