Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
723 In Stock | 1 : ¥29.84000 Tray | Tray | Active | Power Line | 2 | 47 µH @ 10 kHz | 2A | 40mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.610" L x 0.295" W (15.50mm x 7.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
6,503 In Stock | 1 : ¥32.90000 Tray | Tray | Active | Power Line | 2 | 20 mH @ 10 kHz | 500mA | 1Ohm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.591" L x 0.295" W (15.00mm x 7.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin |