Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
831 In Stock | 1 : ¥44.88000 Bulk | Bulk | Active | Power Line | 2 | 20 mH @ 10 kHz | 1.5A | 270mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.906" L x 0.512" W (23.00mm x 13.00mm) | 1.102" (28.00mm) | Vertical, 4 PC Pin | |||
2,332 In Stock | 1 : ¥21.93000 Tray | Tray | Active | Power Line | 2 | 20 mH @ 10 kHz | 2A | 240mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 1.280" L x 0.827" W (32.50mm x 21.00mm) | 1.220" (31.00mm) | Vertical, 4 PC Pin |