Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,971 In Stock | 1 : ¥15.64000 Cut Tape (CT) 2,500 : ¥6.59468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 10 MHz | 11 µH @ 100 kHz | 250mA | 600mOhm | 50V | - | -40°C ~ 150°C | - | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥50.75000 Tube | - | Tube | Active | Power Line | 2 | - | - | 14A | 8mOhm | - | - | -40°C ~ 120°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad |