Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
597 In Stock | 1 : ¥17.00000 Tube | - | Tube | Active | - | 2 | - | 1A | 92mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 0.360" L x 0.350" W (9.14mm x 8.89mm) | 0.310" (7.87mm) | Vertical, 8 Flat Lead | ||
182,680 In Stock | 1 : ¥6.29000 Cut Tape (CT) 1,500 : ¥3.43024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 4.7 mH @ 100 kHz | 200mA | 700mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead |