Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,550 In Stock | 1 : ¥15.30000 Cut Tape (CT) 500 : ¥10.20146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 1Ohm | 60V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.179" L x 0.126" W (4.55mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
7,343 In Stock | 1 : ¥12.50000 Cut Tape (CT) 2,000 : ¥7.30999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 200 µH @ 100 kHz | 70mA | 5.5Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |