ACM9070-701-2PL-TL01

DigiKey Part Number
445-2216-2-ND - Tape & Reel (TR)
445-2216-1-ND - Cut Tape (CT)
445-2216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM9070-701-2PL-TL01
Description
CMC 5A 2LN 700 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 5A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM9070-701-2PL-TL01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥12.28400¥122.84
25¥11.31680¥282.92
50¥10.11300¥505.65
100¥8.42810¥842.81
250¥8.18700¥2,046.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥7.46470¥5,971.76
1,600¥7.22391¥11,558.26
2,400¥6.98311¥16,759.46
5,600¥6.74231¥37,756.94
Manufacturers Standard Package