Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,821 In Stock | 1 : ¥36.81000 Tray | Tray | Active | Power Line | 2 | 160 Ohms @ 100 MHz | - | 70A | 0.3mOhm | 340V | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.540" L x 0.410" W (13.72mm x 10.41mm) | 0.600" (15.24mm) | Vertical, 4 PC Pin | |||
137 In Stock | 1 : ¥20.23000 Tray | Tray | Active | Power Line | 2 | - | 6 mH @ 10 kHz | 2A | - | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | - | 0.669" (17.00mm) | Horizontal, 4 PC Pin |