Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : ¥110.34000 Tray | Tray | Active | Power Line | 2 | 570 µH @ 100 kHz | 50A | 1mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.559" L x 1.378" W (65.00mm x 35.00mm) | 2.402" (61.00mm) | Vertical, 8 PC Pin | |||
346 In Stock | 1 : ¥18.79000 Tube | Tube | Active | Power Line | 2 | 2 mH @ 10 kHz | 3A | 52mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.906" L x 0.610" W (23.00mm x 15.50mm) | 0.996" (25.30mm) | Vertical, 4 PC Pin |