Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,900 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥3.69293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
4,269 In Stock | 1 : ¥28.48000 Cut Tape (CT) 800 : ¥19.61231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1.75 kOhms @ 10 MHz | 470 µH @ 100 kHz | 1.6A | 65mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.394" L x 0.343" W (10.00mm x 8.70mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
31,777 In Stock | 1 : ¥30.43000 Cut Tape (CT) 500 : ¥21.00650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.5 kOhms @ 25 MHz | 51 µH @ 100 kHz | 400mA | 320mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.236" L x 0.130" W (6.00mm x 3.30mm) | 0.138" (3.50mm) | Horizontal, 4 Flat Lead | |||
2,245 In Stock | 1 : ¥21.85000 Cut Tape (CT) 1,500 : ¥14.80067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 500mA | - | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | - | 0.098" (2.50mm) | - | |||
3,283 In Stock | 1 : ¥38.26000 Cut Tape (CT) 1,000 : ¥28.01151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.2 kOhms @ 135 MHz | 10 µH @ 100 kHz | 300mA | 240mOhm | 80V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 J-Lead | |||
2,867 In Stock | 1 : ¥38.26000 Cut Tape (CT) 1,000 : ¥28.01151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 2 kOhms @ 20 MHz | 330 µH @ 100 kHz | 300mA | 300mOhm | 80V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 J-Lead | |||
7,858 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,000 : ¥9.08333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 140 Ohms @ 4 MHz | 47 µH @ 10 kHz | 300mA | 160mOhm | 50V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.256" L x 0.142" W (6.50mm x 3.60mm) | 0.071" (1.80mm) | Horizontal, 4 PC Pad |