ACM4520-901-2P-T000 | |
---|---|
DigiKey Part Number | 445-6137-2-ND - Tape & Reel (TR) 445-6137-1-ND - Cut Tape (CT) 445-6137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM4520-901-2P-T000 |
Description | CMC 2.3A 2LN 900 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 2.3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM4520-901-2P-T000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.22600 | ¥72.26 |
25 | ¥6.56640 | ¥164.16 |
50 | ¥6.17360 | ¥308.68 |
100 | ¥5.12280 | ¥512.28 |
250 | ¥4.72836 | ¥1,182.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.20300 | ¥3,362.40 |
1,600 | ¥4.07166 | ¥6,514.66 |
2,400 | ¥3.94031 | ¥9,456.74 |
5,600 | ¥3.80897 | ¥21,330.23 |
20,000 | ¥3.67763 | ¥73,552.60 |