Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,143 In Stock | 1 : ¥24.65000 Cut Tape (CT) 1,500 : ¥10.98777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 4.7 mH @ 10 kHz | 200mA | 510mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.280" L x 0.236" W (7.10mm x 6.00mm) | 0.205" (5.20mm) | Horizontal, 4 Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥12.84000 Cut Tape (CT) 2,000 : ¥6.10749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.2 kOhms @ 100 MHz | - | 150mA | 2.5Ohm | 50V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad |