Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,853 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.38138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 100mA | 4Ohm | 5V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | |||
24,445 In Stock | 1 : ¥1.53000 Cut Tape (CT) 10,000 : ¥0.51982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 105 Ohms @ 100 MHz | - | 100mA | 2.6Ohm (Typ) | 10V | - | -25°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | |||
191,370 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥1.56911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 400mA | 190mOhm | 50V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.051" (1.30mm) | Horizontal, 4 PC Pad | |||
195,003 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,000 : ¥3.74640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 60 Ohms @ 100 MHz | - | 15A | 0.75mOhm | 140V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.376" L x 0.220" W (9.55mm x 5.60mm) | 0.150" (3.80mm) | 3822 (8531 Metric), 4 Lead | |||
22,888 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥7.61794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.8 kOhms @ 10 MHz | 100 µH @ 100 kHz | 150mA | 2Ohm | 50V | - | -40°C ~ 150°C | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
8,107 In Stock | 1 : ¥19.04000 Cut Tape (CT) 6,000 : ¥8.89985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.8 kOhms @ 10 MHz | 80 µH @ 100 kHz | 70mA | 2.6Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
13,528 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.38002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 12 Ohms @ 100 MHz | - | 160mA | 1.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | |||
19,886 In Stock | 1 : ¥1.53000 Cut Tape (CT) 10,000 : ¥0.54018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 8 Ohms @ 100 MHz | - | 100mA | 2Ohm | 10V | - | -25°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | |||
34,437 In Stock | 1 : ¥1.87000 Cut Tape (CT) 15,000 : ¥0.68562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 9 Ohms @ 100 MHz | - | 100mA | 2.375Ohm | 5V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | ||
6,393 In Stock | 1 : ¥1.96000 Cut Tape (CT) 10,000 : ¥0.72765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 12 Ohms @ 100 MHz | - | 100mA | 1Ohm | 5V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | |||
14,566 In Stock | 1 : ¥13.01000 Cut Tape (CT) 6,000 : ¥7.65110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | - | -40°C ~ 125°C | AEC-Q200 | - | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.098" (2.49mm) | Horizontal, 4 PC Pad |