Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,189 In Stock | 1 : ¥28.48000 Cut Tape (CT) 800 : ¥19.61231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 1.75 kOhms @ 10 MHz | 470 µH @ 100 kHz | 1.6A | 65mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.394" L x 0.343" W (10.00mm x 8.70mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
6,249 In Stock | 1 : ¥8.67000 Cut Tape (CT) 500 : ¥4.46552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 51 µH @ 1 MHz | 230mA | 1Ohm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | 1812 (4532 Metric) |